Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100Base-TX Single Port Transformer
Turns Ratio
2(1:1)
High Potential
1500VAC
Minimum Crosstalk (dB)
38@80MHz
Minimum CMRR (dB)
35@60MHz to 100MHz
Minimum Return Loss (dB)
12@80MHz
Maximum Insertion Loss (dB)
1@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
12.95
Product Depth (mm)
9.4
Product Height (mm)
6.22
Order Quantity

