Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100Base-TX Single Port Transformer
Turns Ratio
2(1:1)
High Potential
1500VAC
Minimum Crosstalk (dB)
38@80MHz
Minimum CMRR (dB)
30@60MHz to 100MHz
Minimum Return Loss (dB)
10@80MHz
Maximum Insertion Loss (dB)
1.2@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
12
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Package Type
SMD
Product Length (mm)
15.24
Product Depth (mm)
14.73
Product Height (mm)
5.21

