Arrow Electronic Components Online
100A8R2KP150XT|KYOCERAAVX|simage
100A8R2KP150XT|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

100A8R2KP150XT

Cap Ceramic 8.2pF 150V P90 10% Pad SMD 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    8.2pF
  • Tolerance
    10%
  • Voltage
    150VDC
  • Dielectric
    P90
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.4 X 1.4 X 1.45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    1.45(Max)

Documentation and Resources

Datasheets
Design resources