Capacitor Ceramic Multilayer
100A5R6CP150X
Cap Ceramic 5.6pF 150V P90 0.25pF Pad SMD 125°C Waffle
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
5.6pF
Tolerance
0.25pF
Voltage
150VDC
Equivalent Series Resistance Type
Low
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.4 X 1.4 X 1.45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Waffle
Product Length (mm)
1.4
Product Depth (mm)
1.4
Product Height (mm)
1.45(Max)

