Capacitor Ceramic Multilayer
100A150JW150XTV
Cap Ceramic 15pF 150V 5% Pad SMD 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
15pF
Tolerance
5%
Voltage
150VDC
Equivalent Series Resistance Type
Low
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.4 X 1.4 X 1.45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.4
Product Height (mm)
1.45(Max)

