Capacitor Ceramic Multilayer
100A120GT150XT
Cap Ceramic 12pF 150V P90 2% Pad SMD 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
12pF
Tolerance
2%
Voltage
150VDC
Equivalent Series Resistance Type
Low
Dielectric
P90
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.4 X 1.4 X 1.45
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.4
Product Depth (mm)
1.4
Product Height (mm)
1.45(Max)

