Connector D-Subminiature
10090929-S264VLF
D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Straight, 200 Mating cycles
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
26
Number of Terminals
26
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Shell Material
Carbon Steel
Shell Plating
Nickel Over Copper
Shell Size
A
Less Contact
No
Packaging
Tray
Product Length (mm)
39.24
Product Depth (mm)
12.55
Product Height (mm)
12.1
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Through Hole
Order Quantity

