Connector Card Edge
10082378-11103TLF
Conn Card Edge SKT 164 POS 1mm Press Fit ST Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Thickness (mm)
1.57
Number of Contacts
164
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1.1/Contact
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
7.92
Product Depth (mm)
7.5
Product Height (mm)
11.25
Mounting
Through Hole

