Connector Backplane
10078770-002LF
HCI® High Power Connector, Power Supply Connectors, 1x2 Right Angle, HP Header (No Guide)
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane Power
Gender
HDR
Number of Contacts
2
Termination Method
Press Fit
Terminal Pitch (mm)
7.3
Body Orientation
Right Angle
Maximum Current Rating (A)
75/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Weight (g)
19.1
Product Length (mm)
15.6
Product Depth (mm)
34.15
Product Height (mm)
19.8
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

