Connector Headers and PCB Receptacles
10077239-212LF
Wire to Board Header Connector
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Depth (mm)
4.83
Mounting
Through Hole

