Connector Card Edge
10073228-10003TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.69.40.40
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
RCP
Card Type
PCI
Card Thickness (mm)
1.57
Number of Contacts
164
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Mounting Styles
Plastic Locating Post
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
91
Product Depth (mm)
8.85
Product Height (mm)
12.1
Mounting
Surface Mount
We don't have prices now, please check later.
Order Quantity

