Arrow Electronic Components Online
1007222|PHENX_CO|simage
1007222|PHENX_CO|limage
Connector Accessories

1007222

Connector Accessories Marker Card Straight

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3920.73.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Card
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Snap In
  • Product Weight (g)
    4.411
  • Product Length (mm)
    6.1
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources