Arrow Electronic Components Online
1006432105000071TS|CNCTECH|simage
1006432105000071TS|CNCTECH|limage
Cable Single Conductor

10064-32-1-0500-007-1-TS

Hook-up Wire 32AWG 152.4m 15.24mm Tinned Copper 30V Reel

CnC Tech, LLC
Datasheets 

Parts Sold By Foot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    32
  • Factory Cable Length (m)
    152.4
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    15.24
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -80
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel

Documentation and Resources

Datasheets
Design resources