Cable Single Conductor
10064-32-1-0500-003-1-TS
Hook-up Wire 32AWG 152.4m 15.24mm Tinned Copper 30V Reel
CnC Tech, LLCParts Sold By Foot
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.20.00
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
32
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
15.24
Maximum Voltage Rating
30V
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
105
Packaging
Reel

