Connector Headers and PCB Receptacles
10063847-409HLF
BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1500VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
43.18
Product Depth (mm)
11.36
Product Height (mm)
13.43
Mounting
Through Hole

