Arrow Electronic Components Online
100526-5|TE|limage
100526-5|TE|simage
Connector Accessories

100526-5

Connector Accessories Coding Key Straight Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Coding Key
  • Connector Type
    Connector Backplane
  • Body Orientation
    Straight
  • Packaging
    Bag
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    10.6
  • Product Height (mm)
    6.1

Documentation and Resources

Datasheets
Design resources