Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Leds And Led Lighting
/
Leds And Led Lighting Accessories
/
Optical Lenses
/
10048 - Carclo Optics
Optical Lenses
10048
Circular Optical Lens
Carclo Optics
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Type
TIR Lens
Lens Shape Type
Circular
Product Diameter (mm)
26.5
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model