Connector Card Edge
10046971-001LF
Power Edge Card connector, Power connectors, 2 x 32P STB Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Power Card Edge
Gender
RCP
Card Type
Power Edge
Card Thickness (mm)
1.57
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-5
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
200
Packaging
Tray
Product Length (mm)
87.86
Product Depth (mm)
9.35
Product Height (mm)
15.49
Tail Length (mm)
3.17
Mounting
Through Hole

