Arrow Electronic Components Online
10045782001LF|FCI|simage
10045782001LF|FCI|limage
Connector SCSI

10045782-001LF

SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Press-Fit Staggered, 29 Positions

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    SAS
  • Gender
    RCP
  • Number of Terminals
    29
  • Number of Contacts
    29
  • Number of Ports
    1
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    500VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    15
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Length (mm)
    42.73
  • Product Depth (mm)
    7
  • Product Height (mm)
    9.85
  • Mounting
    Through Hole
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources