Connector Backplane
10045271-101LF
AirMax VS®, Backplane Connectors, 3-Pair, 72 -position, 2mm pitch, 8 column, Vertical Receptacle
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Daughter Card
Gender
RCP
Number of Contacts
72
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Packaging
Tray
Product Length (mm)
15.9
Product Depth (mm)
15.5
Product Height (mm)
10.7
Tradename
AirMax VS®
Mounting
Through Hole

