Antennas
1004112-C003
Antenna LTE 4.5dBi Gain 960MHz/2200MHz/2700MHz
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
LTE
Polarization Type
Linear
Minimum Frequency (MHz)
690|1710|2500
Center Frequency (MHz)
700|750|850|900|1800|1900|2100|2700
Maximum Frequency (MHz)
960|2200|2700
Typical Antenna Gain
4.5dBi
Maximum VSWR
2.5(Typ)
Impedance (Ohm)
50
Maximum Input Power (mW)
5000
Termination
SMA Male
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Package Height
13.8
Package Width
27.2
Package Length
218.2

