Connector SCSI
10031569-502C-TRLF
Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
SATA
Gender
RCP
Number of Terminals
22
Number of Contacts
22
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Weight (g)
1.6
Product Length (mm)
49
Product Depth (mm)
14.7
Product Height (mm)
4.25
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Surface Mount
Order Quantity

