Arrow Electronic Components Online
100302622300|CNCTECH|simage
100302622300|CNCTECH|limage
Connector USB

1003-026-22300

Conn Micro USB 3.0 Type B PL 10 POS Solder ST Cable Mount 10 Terminal 1 Port

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro USB 3.0 Type B
  • Gender
    PL
  • Number of Terminals
    10
  • Number of Contacts
    10
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    50
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    SPCC
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    13.6
  • Product Depth (mm)
    13.9
  • Product Height (mm)
    21.35
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources