Arrow Electronic Components Online
100302402000|CNCTECH|simage
100302402000|CNCTECH|limage
Connector USB

1003-024-02000

Conn USB 3.0 Type B RCP 4/5 POS 1.25mm/2.5mm Solder RA Thru-Hole 9 Terminal 2 Port

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type B
  • Gender
    RCP
  • Number of Terminals
    9
  • Number of Contacts
    4/5
  • Number of Ports
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.25/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Brass
  • Shell Plating
    Nickel Over Brass
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    14.4
  • Product Depth (mm)
    18.3
  • Product Height (mm)
    12.21
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources