Connector USB
1003-023-01300
Conn USB 3.0 Type A PL 9 POS 2mm Solder ST Cable Mount 9 Terminal 1 Port
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 3.0 Type A
Gender
PL
Number of Terminals
9
Number of Contacts
9
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
5000
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
36.5
Product Depth (mm)
12.7
Product Height (mm)
5.5
Mounting
Cable Mount

