Arrow Electronic Components Online
100300401010|CNCTECH|simage
100300401010|CNCTECH|limage
Connector USB

1003-004-01010

Conn USB 3.0 Type A RCP 9/9 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 3.0 Type A
  • Gender
    RCP
  • Number of Terminals
    18
  • Number of Contacts
    9/9
  • Number of Ports
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/0.25
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30/50
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    15.6
  • Product Depth (mm)
    17.46
  • Product Height (mm)
    16.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources