Connector Audio and Video
10029449-001RLF
HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
HDMI Type A
Gender
RCP
Number of Contacts
19
Terminal Pitch (mm)
0.5
Number of Terminals
19
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
40VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
10000
Shell Material
Steel
Shell Plating
Nickel
Housing Color
Black
Packaging
Tape and Reel
Product Weight (g)
1.522
Product Length (mm)
16.2
Product Depth (mm)
9.9
Product Height (mm)
6.1
Mounting
Surface Mount
Housing Material
Resin
Contact Plating
Gold Over Nickel
Contact Material
Brass

