Connector Card Edge
10025026-10201TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x4, 64 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PCI Express Card Edge
Gender
SKT
Card Type
PCI
Card Thickness (mm)
1.57
Number of Contacts
64
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Mounting Styles
Plastic Locating Post
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
48.8
Product Depth (mm)
16.3
Product Height (mm)
8.8
Mounting
Edge Mount

