Arrow Electronic Components Online
1002502610002TLF|FCI|simage
1002502610002TLF|FCI|limage
Connector Card Edge

10025026-10002TLF

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express Card Edge
  • Gender
    RCP
  • Card Type
    PCI
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    98
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Mounting Styles
    Plastic Locating Post
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Length (mm)
    65.8
  • Product Depth (mm)
    16.3
  • Product Height (mm)
    8.8
  • Tradename
    PCI Express®
  • Mounting
    Edge Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources