Arrow Electronic Components Online
1002436|KYOCERAAVX|limage
1002436|KYOCERAAVX|simage
アンテナ

1002436

Antenna Embedded 3.2dBi Gain 960MHz/2200MHz/2700MHz Automotive 3-Pin

KYOCERA AVX Components Corporation
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Embedded
  • Minimum Frequency (MHz)
    698, 1710, 2500
  • Center Frequency (MHz)
    700, 750, 850, 900, 1800, 1900, 2100
  • Maximum Frequency (MHz)
    960, 2200, 2700
  • Typical Antenna Gain
    3.2dBi(Max)
  • Maximum VSWR
    3.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000(Typ)
  • Mounting
    Through Hole
  • Package Height
    1.6
  • Package Width
    19.6
  • Package Length
    50.6
  • PCB changed
    3
  • Pin Count
    3
  • Family/Series
    1002436
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources