コネクタUSB
1002-003-02000
Conn USB 2.0 Type B RCP 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 2.0 Type B
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
1500
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
14.7
Product Depth (mm)
16.5
Product Height (mm)
10.7
Mounting
Through Hole
Order Quantity

