Connector Card Edge
10018784-10200TLF
Conn Card Edge RCP 36 POS 1mm Solder ST Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
RCP
Card Type
PCI Express
Card Thickness (mm)
1.57
Number of Contacts
36
Number of Rows
2
Termination Method
Solder
Contact Type
Cantilever Bellows
Terminal Pitch (mm)
1
Body Orientation
Straight
Mounting Styles
Plastic Locating Post
Maximum Current Rating (A)
1.1/Contact
Maximum Voltage Rating
300VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
50
Packaging
Tray
Product Length (mm)
25
Product Depth (mm)
8.8
Product Height (mm)
11.25
Tail Cross Section (mm)
0.35x0.25
Tail Length (mm)
2.3
Mounting
Through Hole

