Arrow Electronic Components Online
1001878311100TLF|FCI|simage
1001878311100TLF|FCI|limage
Connector Card Edge

10018783-11100TLF

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    PCI Express Card Edge
  • Gender
    RCP
  • Card Type
    PCI
  • Card Thickness (mm)
    1.57
  • Number of Contacts
    36
  • Number of Rows
    2
  • Termination Method
    Solder
  • Contact Type
    Cantilever Bellows
  • Terminal Pitch (mm)
    1
  • Body Orientation
    Straight
  • Mounting Styles
    Metal Board Locks
  • Maximum Current Rating (A)
    1.1/Contact
  • Maximum Voltage Rating
    300VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Length (mm)
    25
  • Product Depth (mm)
    8.8
  • Product Height (mm)
    11.25
  • Tail Cross Section (mm)
    0.35x0.25
  • Tail Length (mm)
    2.3
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources