Connector Backplane
10016527-101LF
AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 2 Walls, Right Angle Header
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Daughter Card
Gender
HDR
Number of Contacts
150
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Packaging
Tube
Product Length (mm)
19.9
Product Depth (mm)
38
Product Height (mm)
24.7
Mounting
Through Hole

