Arrow Electronic Components Online
100101101101|CNCTECH|simage
100101101101|CNCTECH|limage
Connector USB

1001-011-01101

Conn USB 1.1 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 1.1 Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    12
  • Product Depth (mm)
    21.05
  • Product Height (mm)
    4.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources