Connector USB
1001-007-01020
Conn USB 1.1 Type A RCP 4/4/4 POS 2mm Solder RA Thru-Hole 12 Terminal 3 Port
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
USB 1.1 Type A
Gender
RCP
Number of Terminals
12
Number of Contacts
4/4/4
Number of Ports
3
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
1000
Shell Material
Copper Alloy
Shell Plating
Tin Over Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
14.5
Product Depth (mm)
19.6
Product Height (mm)
24.12
Mounting
Through Hole
Order Quantity

