Connector USB
1001-002-BL-KIT
Conn USB 1.1 Type B PL 4 POS ST Cable Mount 4 Terminal 1 Port Bag
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
USB 1.1 Type B
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
250V
Shell Material
SPCC
Shell Plating
Nickel
Packaging
Bag
Product Length (mm)
11.8
Product Depth (mm)
38.8
Product Height (mm)
10.6
Mounting
Cable Mount
Order Quantity

