Connector USB
1001-002-BE-KIT
Conn USB 1.1 Type B PL 4 POS ST Cable Mount 4 Terminal 1 Port Bag
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Type
USB 1.1 Type B
Gender
PL
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
250V
Shell Material
SPCC
Shell Plating
Nickel
Packaging
Bag
Product Length (mm)
11.8
Product Depth (mm)
38.8
Product Height (mm)
10.6
Mounting
Cable Mount
Order Quantity

