Arrow Electronic Components Online
1001001BLKIT|CNCTECH|simage
1001001BLKIT|CNCTECH|limage
Connector USB

1001-001-BL-KIT

Conn USB 1.1 Type A PL 4 POS ST Cable Mount 4 Terminal 1 Port Bag

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    USB 1.1 Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    250V
  • Shell Material
    SPCC
  • Shell Plating
    Nickel
  • Packaging
    Bag
  • Product Length (mm)
    15.8
  • Product Depth (mm)
    38
  • Product Height (mm)
    8.5
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources