Connector USB
1001-001-01000
Conn USB 1.1 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
USB 1.1 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2/2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
30VDC|30VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Shell Material
Brass
Shell Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.8
Product Depth (mm)
14.15
Product Height (mm)
7
Mounting
Through Hole
Order Quantity

