Arrow Electronic Components Online
1000B5014|INRCORE|simage
1000B5014|INRCORE|limage
Telecom Transformers

1000B-5014

Telecom Transformer 48 Terminal Gull Wing SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    10/100/1000Base-T Transformer
  • High Potential
    1500Vrms
  • Minimum Crosstalk (dB)
    31@100MHz
  • Minimum CMRR (dB)
    30@100MHz
  • Minimum Return Loss (dB)
    8@100MHz
  • Maximum Insertion Loss (dB)
    1.4@100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    48
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Package Type
    SMD
  • Product Length (mm)
    28.07
  • Product Depth (mm)
    15.37
  • Product Height (mm)
    7.49

Documentation and Resources

Datasheets
Design resources