Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
1000Base-T Transformer
Turns Ratio
2(1:1)
High Potential
1500Vrms
Minimum Crosstalk (dB)
-33(Max)@100MHz
Minimum CMRR (dB)
-33(Max)@60MHz to 100MHz
Minimum Return Loss (dB)
-10(Max)@80MHz
Maximum Insertion Loss (dB)
-1.4(Min)@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Package Type
SMD
Product Length (mm)
13.46
Product Depth (mm)
15.49
Product Height (mm)
6.48
Order Quantity

