Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100/1000Base-T Single-Port Transformer
Turns Ratio
4(1:1)
High Potential
1500Vrms(Min)
Minimum Crosstalk (dB)
33@100MHz
Minimum CMRR (dB)
30@100MHz
Minimum Return Loss (dB)
10@100MHz
Maximum Insertion Loss (dB)
1.2@100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
17.78
Product Depth (mm)
16
Product Height (mm)
5.97

