Arrow Electronic Components Online
1000B5002T|INRCORE|simage
1000B5002T|INRCORE|limage
Telecom Transformers

1000B-5002T

Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    10/100/1000Base-T Single-Port Transformer
  • Turns Ratio
    4(1:1)
  • High Potential
    1500Vrms(Min)
  • Minimum Crosstalk (dB)
    33@100MHz
  • Minimum CMRR (dB)
    30@100MHz
  • Minimum Return Loss (dB)
    10@100MHz
  • Maximum Insertion Loss (dB)
    1.2@100MHz
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    16
  • Product Height (mm)
    5.97

Documentation and Resources

Datasheets
Design resources