Product Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100/1000Base-T Single-Port Transformer
Turns Ratio
4(1:1)
High Potential
1500Vrms(Min)
Minimum Crosstalk (dB)
33@100MHz
Minimum CMRR (dB)
30@100MHz
Minimum Return Loss (dB)
8@100MHz
Maximum Insertion Loss (dB)
1.4@100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Package Type
SMD
Packaging
Tube
Product Length (mm)
17.78
Product Depth (mm)
16
Product Height (mm)
5.97
Order Quantity

