Connector Socket
10005639-11109LF
Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DDR2 DIMM Socket
Gender
RCP
Number of Contacts
240
Number of Rows
2
Terminal Pitch (mm)
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
100VAC
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
147.5
Product Depth (mm)
7.6
Product Height (mm)
25.6
Mounting
Through Hole
Order Quantity

