Arrow Electronic Components Online
No Image Available
Connector Terminals

10005

Barrel Terminal (1/0)AWG Copper Pink 47.6mm Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrel Terminal
  • Wire Size (AWG)
    (1/0)
  • Maximum Voltage Rating
    35000V
  • Insulation
    Insulated
  • Packaging
    Case
  • Product Length (mm)
    47.6
  • Product Depth (mm)
    13
  • Color
    Pink

Documentation and Resources

Datasheets
Design resources