Arrow Electronic Components Online
1000315|CARCLO|simage
1000315|CARCLO|limage
Optical Lenses

10003/15

Round Optical Lens Polycarbonate

Carclo Optics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TIR Lens
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Product Diameter (mm)
    20
  • Product Length (mm)
    0.85
  • Product Depth (mm)
    19.8
  • Product Height (mm)
    9.9
Order Quantity

Documentation and Resources

Datasheets
Design resources