Arrow Electronic Components Online
Connector Terminals

10002

Barrel Terminal 4AWG Copper Gray 44.4mm Tin Case

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8535.90.80.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrel Terminal
  • Plating
    Tin
  • Wire Size (AWG)
    4
  • Maximum Voltage Rating
    35000V
  • Insulation
    Non-Insulated
  • Packaging
    Case
  • Product Length (mm)
    44.4
  • Product Depth (mm)
    8.6
  • Color
    Gray

Documentation and Resources

Datasheets
Design resources