Antennas
1000146
Antenna Stamped 4.1dBi Gain 2485MHz/3800MHz/5825MHz/7125MHz SMD
KYOCERA AVX Components CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Stamped
Polarization Type
Linear
Minimum Frequency (MHz)
5975, 5150, 3300, 2400
Center Frequency (MHz)
5000
Maximum Frequency (MHz)
7125, 5825, 3800, 2485
Typical Antenna Gain
4.1dBi(Max)
Maximum VSWR
2.2
Impedance (Ohm)
50
Mounting
Surface Mount
Package Height
4.3
Package Width
6.9
Package Length
17.85
Supplier Package
SMD
Family/Series
1000146
ROHS Version
2011/65/EU, 2015/863
Order Quantity

